MCU08050D5972BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.23157
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.41371
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.23157
Datasheet
59.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D5972BP500

DigiKey Part Number
MCU08050D5972BP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D5972BP500
Description
RES 59.7K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
59.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D5972BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080559K7BECNVishay Dale0TNPW080559K7BECN-NDkr.4.23157Similar
TNPW080559K7BETAVishay Dale0TNPW080559K7BETA-NDkr.2.41371Similar
TNPW080559K7BETYVishay Dale0TNPW080559K7BETY-NDkr.4.23157Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.69266kr.3,463.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.69266
Unit Price with VAT:kr.0.86583