5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D5001BP500

DigiKey Part Number
749-MCU08050D5001BP500TR-ND - Tape & Reel (TR)
749-MCU08050D5001BP500CT-ND - Cut Tape (CT)
749-MCU08050D5001BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050D5001BP500
Description
RES 5K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D5001BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRT0805-BY-5001EASBourns Inc.17.413118-CRT0805-BY-5001EASCT-NDkr.0.76000Similar
In-Stock: 1.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.64800kr.16.48
25kr.1.52920kr.38.23
50kr.1.44560kr.72.28
100kr.1.36630kr.136.63
250kr.1.27052kr.317.63
500kr.1.20548kr.602.74
1.000kr.1.14672kr.1,146.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.03285kr.5,164.25
10.000kr.0.99278kr.9,927.80
15.000kr.0.97160kr.14,574.00
25.000kr.0.94714kr.23,678.50
35.000kr.0.93229kr.32,630.15
50.000kr.0.91759kr.45,879.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250