MCU08050D4993BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 112.897
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 7.783
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.00503
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.23157
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.29212
Datasheet
499 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D4993BP100

DigiKey Part Number
MCU08050D4993BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D4993BP100
Description
RES 499K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D4993BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB4993VPanasonic Industry0P499KDACT-NDkr.0.63000Direct
RG2012P-4993-B-T5Susumu112.897RG20P499KBCT-NDkr.0.63000Direct
RT0805BRD07499KLYAGEO7.783YAG4907CT-NDkr.0.63000Direct
RP73D2A499KBTDFTE Connectivity Passive Product0RP73D2A499KBTDF-NDkr.2.00503Upgrade
TNPW0805499KBECNVishay Dale0TNPW0805499KBECN-NDkr.4.23157Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.79346kr.1,793.46
Manufacturers Standard Package
Unit Price without VAT:kr.1.79346
Unit Price with VAT:kr.2.24183