
MCU08050D4991BP100 | |
|---|---|
DigiKey Part Number | 749-MCU08050D4991BP100TR-ND - Tape & Reel (TR) 749-MCU08050D4991BP100CT-ND - Cut Tape (CT) 749-MCU08050D4991BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D4991BP100 |
Description | RES 4.99K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D4991BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.42600 | kr.24.26 |
| 25 | kr.2.23240 | kr.55.81 |
| 50 | kr.2.09800 | kr.104.90 |
| 100 | kr.1.84640 | kr.184.64 |
| 250 | kr.1.75976 | kr.439.94 |
| 500 | kr.1.68576 | kr.842.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.49427 | kr.1,494.27 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

