MCU08050D3002BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.40691
Datasheet

Direct


Panasonic Industry
In Stock: 5.117
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 8.542
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 13.237
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.295
Unit Price: kr.2.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.2.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.285
Unit Price: kr.3.49000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.45171
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.80766
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.86367
Datasheet

Upgrade


Vishay Dale
In Stock: 5.905
Unit Price: kr.2.60000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.45808
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet
30 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D3002BP500

DigiKey Part Number
231225673003-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D3002BP500
Description
RES 30K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D3002BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D3002BP100Vishay0MCU08050D3002BP100-NDkr.1.40691Parametric Equivalent
ERA-6AEB303VPanasonic Industry5.117P30KDACT-NDkr.0.63000Direct
RG2012P-303-B-T5Susumu8.542RG20P30.0KBCT-NDkr.0.76000Direct
RT0805BRD0730KLYAGEO13.237YAG1865CT-NDkr.0.63000Direct
ERA-6APB303VPanasonic Industry16.295P30KAZCT-NDkr.2.47000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.69266kr.3,463.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.69266
Unit Price with VAT:kr.0.86583