MCU08050D2702BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: kr.4.31309
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.69921
Datasheet

Direct


Panasonic Electronic Components
In Stock: 6.459
Unit Price: kr.0.64000
Datasheet

Direct


Susumu
In Stock: 20.158
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 1.311
Unit Price: kr.1.15000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2.302
Unit Price: kr.2.18000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8.889
Unit Price: kr.2.56000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 136
Unit Price: kr.3.07000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.21928
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.82477
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13219
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.90024
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.62572
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.28928
Datasheet
MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D2702BP100

DigiKey Part Number
MCU08050D2702BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D2702BP100
Description
RES 27K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D2702BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.81043kr.1,810.43
Manufacturers Standard Package
Unit Price without VAT:kr.1.81043
Unit Price with VAT:kr.2.26304