MCU08050D1109DP500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.18120
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.00503
Datasheet

Upgrade


YAGEO
In Stock: 8.169
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40168
Datasheet
11 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1109DP500

DigiKey Part Number
MCU08050D1109DP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D1109DP500
Description
RES 11 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
11 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1109DP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805DRD0711RLYAGEO0RT0805DRD0711RL-NDkr.0.18120Direct
RP73D2A11RBTDFTE Connectivity Passive Product0RP73D2A11RBTDF-NDkr.2.00503Upgrade
RT0805BRD0711RLYAGEO8.16913-RT0805BRD0711RLCT-NDkr.0.63000Upgrade
RT0805CRD0711RLYAGEO0RT0805CRD0711RL-NDkr.0.40168Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43404kr.2,170.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.43404
Unit Price with VAT:kr.0.54255