MCU08050D1021BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.69266
Datasheet

Direct


Panasonic Industry
In Stock: 8.454
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 5.978
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 545
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.45171
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.89807
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.17648
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.81569
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.38432
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.33346
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.00503
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.23157
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.23157
Datasheet
1.02 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1021BP100

DigiKey Part Number
MCU08050D1021BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D1021BP100
Description
RES 1.02K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.02 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1021BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D1021BP500Vishay0231225671022-NDkr.0.69266Parametric Equivalent
ERA-6AEB1021VPanasonic Industry8.45410-ERA-6AEB1021VCT-NDkr.0.63000Direct
RG2012P-1021-B-T5Susumu5.978RG20P1.02KBCT-NDkr.0.76000Direct
RT0805BRD071K02LYAGEO545YAG1805CT-NDkr.0.63000Direct
RG2012N-1021-B-T5Susumu0RG2012N-1021-B-T5-NDkr.1.45171Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.79346kr.1,793.46
Manufacturers Standard Package
Unit Price without VAT:kr.1.79346
Unit Price with VAT:kr.2.24183