
MCU08050D1002BP100 | |
---|---|
DigiKey Part Number | 749-1735-2-ND - Tape & Reel (TR) 749-1735-1-ND - Cut Tape (CT) 749-1735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D1002BP100 |
Description | RES 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1002BP100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.88000 | kr.2.88 |
10 | kr.2.42600 | kr.24.26 |
25 | kr.2.12720 | kr.53.18 |
50 | kr.1.99680 | kr.99.84 |
100 | kr.1.73380 | kr.173.38 |
250 | kr.1.61560 | kr.403.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.42022 | kr.1,420.22 |
Unit Price without VAT: | kr.2.88000 |
---|---|
Unit Price with VAT: | kr.3.60000 |