
MCU08050D1001BP500 | |
|---|---|
DigiKey Part Number | MCU0805-1.0K-DBTR-ND - Tape & Reel (TR) MCU0805-1.0K-DBCT-ND - Cut Tape (CT) MCU0805-1.0K-DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D1001BP500 |
Description | RES 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1001BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.86830 | kr.4,341.50 |
| 10.000 | kr.0.83394 | kr.8,339.40 |
| 15.000 | kr.0.81576 | kr.12,236.40 |
| 25.000 | kr.0.79475 | kr.19,868.75 |
| 35.000 | kr.0.78198 | kr.27,369.30 |
| 50.000 | kr.0.76934 | kr.38,467.00 |
| 60.000 | kr.0.76321 | kr.45,792.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.30300 | kr.13.03 |
| 25 | kr.1.20760 | kr.30.19 |
| 50 | kr.1.14040 | kr.57.02 |
| 100 | kr.1.07720 | kr.107.72 |
| 250 | kr.1.00128 | kr.250.32 |
| 500 | kr.0.94944 | kr.474.72 |
| 1.000 | kr.0.90255 | kr.902.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.29300 | kr.12.93 |
| 25 | kr.1.19800 | kr.29.95 |
| 50 | kr.1.13160 | kr.56.58 |
| 100 | kr.1.06880 | kr.106.88 |
| 250 | kr.0.99352 | kr.248.38 |
| 500 | kr.0.94208 | kr.471.04 |
| 1.000 | kr.0.89555 | kr.895.55 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

