MCU08050C9091FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.57429
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.31466
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.43050
Datasheet
9.09 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C9091FP500

DigiKey Part Number
MCU08050C9091FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050C9091FP500
Description
RES 9.09K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C9091FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW08059K09BHEAVishay Dale0TNPW08059K09BHEA-NDkr.1.57429Upgrade
TNPW08059K09BHECVishay Dale0TNPW08059K09BHEC-NDkr.1.31466Upgrade
TNPW08059K09FHEAVishay Dale0TNPW08059K09FHEA-NDkr.0.43050Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27409kr.1,370.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.27409
Unit Price with VAT:kr.0.34261