MCU08050C6811FPW00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.30769
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.27409
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.34805
Datasheet
6.81 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C6811FPW00

DigiKey Part Number
MCU08050C6811FPW00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050C6811FPW00
Description
RES 6.81K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C6811FPW00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050C6811DP500Vishay0MCU08050C6811DP500-NDkr.0.30769Parametric Equivalent
MCU08050C6811FP500Vishay0MCU08050C6811FP500-NDkr.0.27409Parametric Equivalent
TNPW08056K81DHEAVishay Dale0TNPW08056K81DHEA-NDkr.0.34805Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.25472kr.5,094.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.25472
Unit Price with VAT:kr.0.31840