
MCU08050C6809FP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050C6809FP500TR-ND - Tape & Reel (TR) 749-MCU08050C6809FP500CT-ND - Cut Tape (CT) 749-MCU08050C6809FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C6809FP500 |
Description | RES 68 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C6809FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.52600 | kr.5.26 |
| 25 | kr.0.48680 | kr.12.17 |
| 50 | kr.0.46020 | kr.23.01 |
| 100 | kr.0.43490 | kr.43.49 |
| 250 | kr.0.40348 | kr.100.87 |
| 500 | kr.0.38192 | kr.190.96 |
| 1.000 | kr.0.36208 | kr.362.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32309 | kr.1,615.45 |
| 10.000 | kr.0.30918 | kr.3,091.80 |
| 15.000 | kr.0.30178 | kr.4,526.70 |
| 25.000 | kr.0.29320 | kr.7,330.00 |
| 35.000 | kr.0.28797 | kr.10,078.95 |
| 50.000 | kr.0.28278 | kr.14,139.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

