Parametric Equivalent
Upgrade

MCU08050C3300FPW00 | |
|---|---|
DigiKey Part Number | MCU08050C3300FPW00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050C3300FPW00 |
Description | RES 330 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C3300FPW00 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050C3300FP500 | Vishay | 4.870 | 749-MCU08050C3300FP500CT-ND | kr.0.63000 | Parametric Equivalent |
| TNPW0805330RFHEA | Vishay Dale | 0 | TNPW0805330RFHEA-ND | kr.0.43050 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.25472 | kr.5,094.40 |
| Unit Price without VAT: | kr.0.25472 |
|---|---|
| Unit Price with VAT: | kr.0.31840 |



