2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C2001FP500

DigiKey Part Number
749-1726-2-ND - Tape & Reel (TR)
749-1726-1-ND - Cut Tape (CT)
749-1726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050C2001FP500
Description
RES 2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C2001FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.636
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.52600kr.5.26
25kr.0.48680kr.12.17
50kr.0.46020kr.23.01
100kr.0.43490kr.43.49
250kr.0.40348kr.100.87
500kr.0.38192kr.190.96
1.000kr.0.36208kr.362.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32309kr.1,615.45
10.000kr.0.30918kr.3,091.80
15.000kr.0.30178kr.4,526.70
25.000kr.0.29320kr.7,330.00
35.000kr.0.28797kr.10,078.95
50.000kr.0.28278kr.14,139.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750