MCU08050C1502FPW00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.30769
Datasheet

Parametric Equivalent


Vishay
In Stock: 122
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.34041
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.31466
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.34805
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.33979
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.27409
Datasheet
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C1502FPW00

DigiKey Part Number
MCU08050C1502FPW00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050C1502FPW00
Description
RES 15K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C1502FPW00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.30251kr.6,050.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.30251
Unit Price with VAT:kr.0.37814