MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C1003FP500

DigiKey Part Number
MCU0805-100K-CFTR-ND - Tape & Reel (TR)
MCU0805-100K-CFCT-ND - Cut Tape (CT)
MCU0805-100K-CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050C1003FP500
Description
RES 100K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C1003FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.347
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.50600kr.5.06
25kr.0.46840kr.11.71
50kr.0.44280kr.22.14
100kr.0.41790kr.41.79
250kr.0.38784kr.96.96
500kr.0.36710kr.183.55
1.000kr.0.34810kr.348.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33236kr.1,661.80
10.000kr.0.29759kr.2,975.90
15.000kr.0.29291kr.4,393.65
25.000kr.0.28806kr.7,201.50
35.000kr.0.28715kr.10,050.25
120.000kr.0.27925kr.33,510.00
125.000kr.0.27875kr.34,843.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000