
MCT0603MD7501BP100 | |
|---|---|
DigiKey Part Number | MCT0603-7.50K-MBTR-ND - Tape & Reel (TR) MCT0603-7.50K-MBCT-ND - Cut Tape (CT) MCT0603-7.50K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD7501BP100 |
Description | RES 7.5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD7501BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.59900 | kr.25.99 |
| 25 | kr.2.41160 | kr.60.29 |
| 50 | kr.2.27860 | kr.113.93 |
| 100 | kr.2.15500 | kr.215.50 |
| 250 | kr.2.00724 | kr.501.81 |
| 500 | kr.1.90682 | kr.953.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.81654 | kr.1,816.54 |
| 2.000 | kr.1.73574 | kr.3,471.48 |
| 3.000 | kr.1.69270 | kr.5,078.10 |
| 5.000 | kr.1.64266 | kr.8,213.30 |
| 7.000 | kr.1.61214 | kr.11,284.98 |
| 10.000 | kr.1.58178 | kr.15,817.80 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

