
MCA12060C1009FP500 | |
|---|---|
DigiKey Part Number | 749-MCA12060C1009FP500TR-ND - Tape & Reel (TR) 749-MCA12060C1009FP500CT-ND - Cut Tape (CT) 749-MCA12060C1009FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA12060C1009FP500 |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA12060C1009FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.48400 | kr.14.84 |
| 25 | kr.1.37720 | kr.34.43 |
| 50 | kr.1.29980 | kr.64.99 |
| 100 | kr.1.22870 | kr.122.87 |
| 250 | kr.1.14248 | kr.285.62 |
| 500 | kr.1.08376 | kr.541.88 |
| 1.000 | kr.1.03057 | kr.1,030.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.92739 | kr.4,636.95 |
| 10.000 | kr.0.89104 | kr.8,910.40 |
| 15.000 | kr.0.87183 | kr.13,077.45 |
| 25.000 | kr.0.84961 | kr.21,240.25 |
| 35.000 | kr.0.83612 | kr.29,264.20 |
| 50.000 | kr.0.82277 | kr.41,138.50 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

