
MCT0603MD1500DP500 | |
|---|---|
DigiKey Part Number | MCT0603-150-MDTR-ND - Tape & Reel (TR) MCT0603-150-MDCT-ND - Cut Tape (CT) MCT0603-150-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1500DP500 |
Description | RES 150 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1500DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.49440 | kr.12.36 |
| 50 | kr.0.46780 | kr.23.39 |
| 100 | kr.0.44130 | kr.44.13 |
| 250 | kr.0.40956 | kr.102.39 |
| 500 | kr.0.38762 | kr.193.81 |
| 1.000 | kr.0.36759 | kr.367.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32804 | kr.1,640.20 |
| 10.000 | kr.0.31393 | kr.3,139.30 |
| 15.000 | kr.0.30643 | kr.4,596.45 |
| 25.000 | kr.0.29773 | kr.7,443.25 |
| 35.000 | kr.0.29243 | kr.10,235.05 |
| 50.000 | kr.0.28717 | kr.14,358.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

