100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603MD1003DP500

DigiKey Part Number
MCT0603-100K-MDTR-ND - Tape & Reel (TR)
MCT0603-100K-MDCT-ND - Cut Tape (CT)
MCT0603-100K-MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT0603MD1003DP500
Description
RES 100K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT0603MD1003DP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.53300kr.5.33
25kr.0.49440kr.12.36
50kr.0.46780kr.23.39
100kr.0.44130kr.44.13
250kr.0.40956kr.102.39
500kr.0.38762kr.193.81
1.000kr.0.36759kr.367.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32804kr.1,640.20
10.000kr.0.31393kr.3,139.30
15.000kr.0.30643kr.4,596.45
25.000kr.0.29773kr.7,443.25
35.000kr.0.29243kr.10,235.05
50.000kr.0.28717kr.14,358.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750