1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603MD1001BP100

DigiKey Part Number
MCT0603-1.0K-MBTR-ND - Tape & Reel (TR)
MCT0603-1.0K-MBCT-ND - Cut Tape (CT)
MCT0603-1.0K-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT0603MD1001BP100
Description
RES 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT0603MD1001BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.599
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.59900kr.25.99
25kr.2.41160kr.60.29
50kr.2.27860kr.113.93
100kr.2.15500kr.215.50
250kr.2.00724kr.501.81
500kr.1.90682kr.953.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.81654kr.1,816.54
2.000kr.1.73574kr.3,471.48
3.000kr.1.69270kr.5,078.10
5.000kr.1.64266kr.8,213.30
7.000kr.1.61214kr.11,284.98
10.000kr.1.58178kr.15,817.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750