MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603MC4701FP500

DigiKey Part Number
749-1720-2-ND - Tape & Reel (TR)
749-1720-1-ND - Cut Tape (CT)
749-1720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT0603MC4701FP500
Description
RES 4.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT0603MC4701FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.645
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.41000kr.4.10
25kr.0.38400kr.9.60
50kr.0.36220kr.18.11
100kr.0.34180kr.34.18
250kr.0.31692kr.79.23
500kr.0.29990kr.149.95
1.000kr.0.28416kr.284.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25979kr.1,298.95
10.000kr.0.21727kr.2,172.70
15.000kr.0.21621kr.3,243.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000