
MCT0603MC1003FP500 | |
|---|---|
DigiKey Part Number | MCT0603-100K-MFTR-ND - Tape & Reel (TR) MCT0603-100K-MFCT-ND - Cut Tape (CT) MCT0603-100K-MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MC1003FP500 |
Description | RES 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MC1003FP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT0603MD1003DP500 | Vishay | 22.425 | MCT0603-100K-MDCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.25600 | kr.6.40 |
| 50 | kr.0.24220 | kr.12.11 |
| 100 | kr.0.22820 | kr.22.82 |
| 250 | kr.0.21176 | kr.52.94 |
| 500 | kr.0.20022 | kr.100.11 |
| 1.000 | kr.0.18957 | kr.189.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16839 | kr.841.95 |
| 10.000 | kr.0.16075 | kr.1,607.50 |
| 15.000 | kr.0.15668 | kr.2,350.20 |
| 25.000 | kr.0.15194 | kr.3,798.50 |
| 35.000 | kr.0.14904 | kr.5,216.40 |
| 50.000 | kr.0.14616 | kr.7,308.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

