0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030Z0000ZPW00

DigiKey Part Number
749-MCT06030Z0000ZPW00TR-ND - Tape & Reel (TR)
749-MCT06030Z0000ZPW00CT-ND - Cut Tape (CT)
749-MCT06030Z0000ZPW00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030Z0000ZPW00
Description
RES 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.274
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.70400kr.7.04
25kr.0.58840kr.14.71
50kr.0.51860kr.25.93
100kr.0.45900kr.45.90
250kr.0.39360kr.98.40
500kr.0.35250kr.176.25
1.000kr.0.31757kr.317.57
5.000kr.0.25517kr.1,275.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.21743kr.4,348.60
40.000kr.0.20270kr.8,108.00
60.000kr.0.19514kr.11,708.40
100.000kr.0.18659kr.18,659.00
140.000kr.0.18149kr.25,408.60
200.000kr.0.17651kr.35,302.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000