10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030F1002BP500

DigiKey Part Number
749-MCT06030F1002BP500TR-ND - Tape & Reel (TR)
749-MCT06030F1002BP500CT-ND - Cut Tape (CT)
749-MCT06030F1002BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030F1002BP500
Description
MCT 0603-10 0.1% P5 10K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.4.62800kr.46.28
50kr.3.62780kr.181.39
100kr.3.32030kr.332.03
500kr.2.79988kr.1,399.94
1.000kr.2.63896kr.2,638.96
2.500kr.2.46905kr.6,172.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.36662kr.11,833.10
10.000kr.2.28224kr.22,822.40
15.000kr.2.23997kr.33,599.55
25.000kr.2.19311kr.54,827.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000