SMM02040C7509FB000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040C7509FB000

SMM02040C7509FB000

DigiKey Part Number
749-SMM02040C7509FB000TR-ND - Tape & Reel (TR)
749-SMM02040C7509FB000CT-ND - Cut Tape (CT)
749-SMM02040C7509FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C7509FB000
Description
RES 75 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C7509FB000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.62700kr.6.27
25kr.0.52720kr.13.18
50kr.0.46340kr.23.17
100kr.0.41020kr.41.02
250kr.0.35096kr.87.74
500kr.0.31398kr.156.99
1.000kr.0.28250kr.282.50
5.000kr.0.22634kr.1,131.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20797kr.2,079.70
20.000kr.0.19237kr.3,847.40
30.000kr.0.18435kr.5,530.50
50.000kr.0.17527kr.8,763.50
70.000kr.0.16987kr.11,890.90
100.000kr.0.16459kr.16,459.00
120.000kr.0.16206kr.19,447.20
240.000kr.0.15337kr.36,808.80
250.000kr.0.15290kr.38,225.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500