
MCT06030E1402BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030E1402BP500TR-ND - Tape & Reel (TR) 749-MCT06030E1402BP500CT-ND - Cut Tape (CT) 749-MCT06030E1402BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E1402BP500 |
Description | MCT 0603-15 0.1% P5 14K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.51100 | kr.25.11 |
| 50 | kr.1.90700 | kr.95.35 |
| 100 | kr.1.72070 | kr.172.07 |
| 500 | kr.1.40722 | kr.703.61 |
| 1.000 | kr.1.31029 | kr.1,310.29 |
| 2.500 | kr.1.20805 | kr.3,020.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.14644 | kr.5,732.20 |
| 10.000 | kr.1.09570 | kr.10,957.00 |
| 15.000 | kr.1.07028 | kr.16,054.20 |
| 25.000 | kr.1.04212 | kr.26,053.00 |
| 35.000 | kr.1.02564 | kr.35,897.40 |
| 50.000 | kr.1.00979 | kr.50,489.50 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

