
MCT06030E1003BP100 | |
|---|---|
DigiKey Part Number | 749-MCT06030E1003BP100TR-ND - Tape & Reel (TR) 749-MCT06030E1003BP100CT-ND - Cut Tape (CT) 749-MCT06030E1003BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E1003BP100 |
Description | RES 100K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030E1003BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.3.17400 | kr.31.74 |
| 25 | kr.2.94400 | kr.73.60 |
| 50 | kr.2.78140 | kr.139.07 |
| 100 | kr.2.63170 | kr.263.17 |
| 250 | kr.2.45272 | kr.613.18 |
| 500 | kr.2.33178 | kr.1,165.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.28659 | kr.2,286.59 |
| 2.000 | kr.2.20512 | kr.4,410.24 |
| 3.000 | kr.2.19588 | kr.6,587.64 |
| 5.000 | kr.2.15565 | kr.10,778.25 |
| 7.000 | kr.2.11656 | kr.14,815.92 |
| 10.000 | kr.2.07773 | kr.20,777.30 |
| 12.000 | kr.2.05888 | kr.24,706.56 |
| 24.000 | kr.1.99298 | kr.47,831.52 |
| 25.000 | kr.1.98936 | kr.49,734.00 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

