
MCT0603MC4701FP500 | |
|---|---|
DigiKey Part Number | 749-1720-2-ND - Tape & Reel (TR) 749-1720-1-ND - Cut Tape (CT) 749-1720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MC4701FP500 |
Description | RES 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MC4701FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.41000 | kr.4.10 |
| 25 | kr.0.38400 | kr.9.60 |
| 50 | kr.0.36220 | kr.18.11 |
| 100 | kr.0.34180 | kr.34.18 |
| 250 | kr.0.31692 | kr.79.23 |
| 500 | kr.0.29990 | kr.149.95 |
| 1.000 | kr.0.28416 | kr.284.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25979 | kr.1,298.95 |
| 10.000 | kr.0.21727 | kr.2,172.70 |
| 15.000 | kr.0.21621 | kr.3,243.15 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

