1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030E1001BP500

DigiKey Part Number
749-MCT06030E1001BP500TR-ND - Tape & Reel (TR)
749-MCT06030E1001BP500CT-ND - Cut Tape (CT)
749-MCT06030E1001BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030E1001BP500
Description
RES 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030E1001BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030E1001BP100Vishay3.516749-MCT06030E1001BP100CT-NDkr.3.99000Parametric Equivalent
MCT06030F1001BP100Vishay816749-MCT06030F1001BP100CT-NDkr.7.29000Parametric Equivalent
ERA-3APB102VPanasonic Industry18.630P1.0KAYCT-NDkr.1.71000Direct
ERA-3ARB102VPanasonic Industry19.101P1.0KBDCT-NDkr.2.54000Upgrade
ERA-3ARW102VPanasonic Industry7.075P1.0KBECT-NDkr.3.17000Upgrade
In-Stock: 4.455
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.78200kr.17.82
25kr.1.65080kr.41.27
50kr.1.55840kr.77.92
100kr.1.47340kr.147.34
250kr.1.37044kr.342.61
500kr.1.30072kr.650.36
1.000kr.1.23757kr.1,237.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.11537kr.5,576.85
10.000kr.1.07242kr.10,724.20
15.000kr.1.04973kr.15,745.95
25.000kr.1.02352kr.25,588.00
35.000kr.1.00762kr.35,266.70
50.000kr.0.99188kr.49,594.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000