MCT06030D9100BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.46522
Datasheet

Direct


Panasonic Electronic Components
In Stock: 16.977
Unit Price: kr.0.64000
Datasheet

Direct


Susumu
In Stock: 19.949
Unit Price: kr.0.77000
Datasheet

Direct


YAGEO
In Stock: 9.297
Unit Price: kr.1.09000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3.141
Unit Price: kr.1.54000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13219
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.43597
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.65888
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.56762
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.17562
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.22547
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.70605
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.35763
Datasheet
MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D9100BP500

DigiKey Part Number
231221679101-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D9100BP500
Description
RES 910 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D9100BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31596kr.1,579.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.31596
Unit Price with VAT:kr.0.39495