
MCT06030D7500BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D7500BP500TR-ND - Tape & Reel (TR) 749-MCT06030D7500BP500CT-ND - Cut Tape (CT) 749-MCT06030D7500BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D7500BP500 |
Description | RES 750 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D7500BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-751-B-T5 | Susumu | 98.030 | RG16P750BCT-ND | kr.0.63000 | Direct |
| ERA-3APB751V | Panasonic Industry | 4.372 | P750AYCT-ND | kr.1.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.59600 | kr.5.96 |
| 25 | kr.0.55280 | kr.13.82 |
| 50 | kr.0.52120 | kr.26.06 |
| 100 | kr.0.49260 | kr.49.26 |
| 250 | kr.0.45700 | kr.114.25 |
| 500 | kr.0.43264 | kr.216.32 |
| 1.000 | kr.0.41032 | kr.410.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36653 | kr.1,832.65 |
| 10.000 | kr.0.35091 | kr.3,509.10 |
| 15.000 | kr.0.34262 | kr.5,139.30 |
| 25.000 | kr.0.33300 | kr.8,325.00 |
| 35.000 | kr.0.32714 | kr.11,449.90 |
| 50.000 | kr.0.32132 | kr.16,066.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

