Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MCT06030D6192BP100 | |
|---|---|
DigiKey Part Number | MCT06030D6192BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030D6192BP100 |
Description | RES 61.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D6192BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D6192BP500 | Vishay | 4.570 | 749-1717-1-ND | kr.0.71000 | Parametric Equivalent |
| ERA-3AEB6192V | Panasonic Industry | 51.599 | P61.9KDBCT-ND | kr.0.64000 | Direct |
| RG1608P-6192-B-T5 | Susumu | 0 | RG1608P-6192-B-T5-ND | kr.0.42315 | Direct |
| RT0603BRD0761K9L | YAGEO | 4.862 | YAG1704CT-ND | kr.0.64000 | Direct |
| RG1608N-6192-B-T5 | Susumu | 0 | RG1608N-6192-B-T5-ND | kr.1.36733 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.46751 | kr.1,467.51 |
| Unit Price without VAT: | kr.1.46751 |
|---|---|
| Unit Price with VAT: | kr.1.83439 |





