Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MCT06030D5902BP100 | |
|---|---|
DigiKey Part Number | MCT06030D5902BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030D5902BP100 |
Description | RES 59K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D5902BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D5902BP500 | Vishay | 0 | 231221675903-ND | kr.0.31299 | Parametric Equivalent |
| ERA-3AEB5902V | Panasonic Industry | 26.539 | P59KDBCT-ND | kr.0.63000 | Direct |
| RG1608P-5902-B-T5 | Susumu | 0 | RG1608P-5902-B-T5-ND | kr.0.41853 | Direct |
| RT0603BRD0759KL | YAGEO | 18.564 | YAG1694CT-ND | kr.0.63000 | Direct |
| RG1608N-5902-B-T5 | Susumu | 0 | RG1608N-5902-B-T5-ND | kr.1.35240 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.45148 | kr.1,451.48 |
| Unit Price without VAT: | kr.1.45148 |
|---|---|
| Unit Price with VAT: | kr.1.81435 |





