
MCT06030C2611FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C2611FP500TR-ND - Tape & Reel (TR) 749-MCT06030C2611FP500CT-ND - Cut Tape (CT) 749-MCT06030C2611FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C2611FP500 |
Description | RES 2.61K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C2611FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.16480 | kr.4.12 |
| 50 | kr.0.15600 | kr.7.80 |
| 100 | kr.0.14770 | kr.14.77 |
| 250 | kr.0.13696 | kr.34.24 |
| 500 | kr.0.12946 | kr.64.73 |
| 1.000 | kr.0.12243 | kr.122.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10843 | kr.542.15 |
| 10.000 | kr.0.10335 | kr.1,033.50 |
| 15.000 | kr.0.10063 | kr.1,509.45 |
| 25.000 | kr.0.09747 | kr.2,436.75 |
| 35.000 | kr.0.09553 | kr.3,343.55 |
| 50.000 | kr.0.09360 | kr.4,680.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

