
MCT06030D4991BP500 | |
|---|---|
DigiKey Part Number | 749-1715-2-ND - Tape & Reel (TR) 749-1715-1-ND - Cut Tape (CT) 749-1715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D4991BP500 |
Description | RES 4.99K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D4991BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.64700 | kr.6.47 |
| 25 | kr.0.60120 | kr.15.03 |
| 50 | kr.0.56800 | kr.28.40 |
| 100 | kr.0.53640 | kr.53.64 |
| 250 | kr.0.49808 | kr.124.52 |
| 500 | kr.0.47156 | kr.235.78 |
| 1.000 | kr.0.44735 | kr.447.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39984 | kr.1,999.20 |
| 10.000 | kr.0.38292 | kr.3,829.20 |
| 15.000 | kr.0.37395 | kr.5,609.25 |
| 25.000 | kr.0.36353 | kr.9,088.25 |
| 35.000 | kr.0.35720 | kr.12,502.00 |
| 50.000 | kr.0.35091 | kr.17,545.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

