
MCT06030D4701BP100 | |
|---|---|
DigiKey Part Number | 749-1712-2-ND - Tape & Reel (TR) 749-1712-1-ND - Cut Tape (CT) 749-1712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D4701BP100 |
Description | RES 4.7K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D4701BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.96500 | kr.19.65 |
| 25 | kr.1.82280 | kr.45.57 |
| 50 | kr.1.72160 | kr.86.08 |
| 100 | kr.1.62820 | kr.162.82 |
| 250 | kr.1.51528 | kr.378.82 |
| 500 | kr.1.43860 | kr.719.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.46522 | kr.1,465.22 |
| 2.000 | kr.1.30739 | kr.2,614.78 |
| 3.000 | kr.1.29792 | kr.3,893.76 |
| 5.000 | kr.1.28765 | kr.6,438.25 |
| 7.000 | kr.1.26693 | kr.8,868.51 |
| 10.000 | kr.1.25957 | kr.12,595.70 |
| 24.000 | kr.1.21715 | kr.29,211.60 |
| 25.000 | kr.1.21481 | kr.30,370.25 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

