MCT06030D3320BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.33436
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.33351
Datasheet

Direct


YAGEO
In Stock: 6.907
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13395
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.52958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74455
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.57007
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.17745
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.23364
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.71653
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.36757
Datasheet
332 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D3320BP100

DigiKey Part Number
MCT06030D3320BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D3320BP100
Description
RES 332 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
332 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D3320BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D3320BP500Vishay0231221673321-NDkr.0.33436Parametric Equivalent
RG1608P-3320-B-T5Susumu0RG1608P-3320-B-T5-NDkr.0.33351Direct
RT0603BRD07332RLYAGEO6.907YAG1639CT-NDkr.0.64000Direct
RG1608N-3320-B-T5Susumu0RG1608N-3320-B-T5-NDkr.1.13395Upgrade
RG1608N-3320-P-T1Susumu0RG1608N-3320-P-T1-NDkr.2.52958Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.46751kr.1,467.51
Manufacturers Standard Package
Unit Price without VAT:kr.1.46751
Unit Price with VAT:kr.1.83439