330 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D3300BP500

DigiKey Part Number
749-MCT06030D3300BP500TR-ND - Tape & Reel (TR)
749-MCT06030D3300BP500CT-ND - Cut Tape (CT)
749-MCT06030D3300BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D3300BP500
Description
RES 330 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D3300BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D3300BP100Vishay814749-MCT06030D3300BP100CT-NDkr.2.47000Parametric Equivalent
RG1608P-331-B-T5Susumu27.995RG16P330BCT-NDkr.0.63000Direct
RT0603BRD07330RLYAGEO1.006YAG1638CT-NDkr.0.63000Direct
In-Stock: 4.762
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.59600kr.5.96
25kr.0.55280kr.13.82
50kr.0.52120kr.26.06
100kr.0.49260kr.49.26
250kr.0.45700kr.114.25
500kr.0.43264kr.216.32
1.000kr.0.41032kr.410.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36653kr.1,832.65
10.000kr.0.35091kr.3,509.10
15.000kr.0.34262kr.5,139.30
25.000kr.0.33300kr.8,325.00
35.000kr.0.32714kr.11,449.90
50.000kr.0.32132kr.16,066.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500