
| MCS04020D4701DE000 | |
|---|---|
| DigiKey Part Number | 749-MCS04020D4701DE000TR-ND - Tape & Reel (TR) 749-MCS04020D4701DE000CT-ND - Cut Tape (CT) 749-MCS04020D4701DE000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCS04020D4701DE000 | 
| Description | RES 4.7K OHM 0.5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCS04020D4701DE000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.015" (0.37mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.40300 | kr.4.03 | 
| 25 | kr.0.37360 | kr.9.34 | 
| 50 | kr.0.35320 | kr.17.66 | 
| 100 | kr.0.33410 | kr.33.41 | 
| 250 | kr.0.30976 | kr.77.44 | 
| 500 | kr.0.29312 | kr.146.56 | 
| 1.000 | kr.0.27776 | kr.277.76 | 
| 5.000 | kr.0.24744 | kr.1,237.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.21727 | kr.2,172.70 | 
| 20.000 | kr.0.21552 | kr.4,310.40 | 
| 240.000 | kr.0.21512 | kr.51,628.80 | 
| 250.000 | kr.0.21477 | kr.53,692.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark