MCT06030D2213BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 6.075
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 756
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet
221 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D2213BP100

DigiKey Part Number
MCT06030D2213BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D2213BP100
Description
RES 221K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
221 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D2213BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-2213-B-T5Susumu6.075RG16P221KBCT-NDkr.0.76000Direct
RT0603BRD07221KLYAGEO756YAG4504CT-NDkr.0.63000Direct
RG1608N-2213-B-T5Susumu0RG1608N-2213-B-T5-NDkr.1.35240Upgrade
RG1608N-2213-W-T1Susumu0RG1608N-2213-W-T1-NDkr.1.72549Upgrade
RG1608P-2213-W-T1Susumu0RG1608P-2213-W-T1-NDkr.1.16459Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.45148kr.1,451.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.45148
Unit Price with VAT:kr.1.81435