2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D2201DP500

DigiKey Part Number
749-MCT06030D2201DP500TR-ND - Tape & Reel (TR)
749-MCT06030D2201DP500CT-ND - Cut Tape (CT)
749-MCT06030D2201DP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D2201DP500
Description
RES 2.2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D2201DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.41800kr.4.18
25kr.0.39040kr.9.76
50kr.0.36780kr.18.39
100kr.0.34740kr.34.74
250kr.0.32232kr.80.58
500kr.0.30482kr.152.41
1.000kr.0.28891kr.288.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25738kr.1,286.90
10.000kr.0.24609kr.2,460.90
15.000kr.0.24008kr.3,601.20
25.000kr.0.23310kr.5,827.50
35.000kr.0.22884kr.8,009.40
50.000kr.0.22462kr.11,231.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750