MCT06030D2102BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.45148
Datasheet

Direct


Susumu
In Stock: 4.916
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 7.173
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet
21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D2102BP500

DigiKey Part Number
231221672103-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D2102BP500
Description
RES 21K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D2102BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D2102BP100Vishay0MCT06030D2102BP100-NDkr.1.45148Parametric Equivalent
RG1608P-2102-B-T5Susumu4.916408-RG1608P-2102-B-T5CT-NDkr.0.76000Direct
RT0603BRD0721KLYAGEO7.173YAG4503CT-NDkr.0.63000Direct
RG1608N-2102-B-T5Susumu0RG1608N-2102-B-T5-NDkr.1.35240Upgrade
RG1608N-2102-W-T1Susumu0RG1608N-2102-W-T1-NDkr.1.72549Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37620kr.1,881.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.37620
Unit Price with VAT:kr.0.47025