
MCT06030D2002DP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D2002DP500TR-ND - Tape & Reel (TR) 749-MCT06030D2002DP500CT-ND - Cut Tape (CT) 749-MCT06030D2002DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D2002DP500 |
Description | RES 20K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D2002DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.39040 | kr.9.76 |
| 50 | kr.0.36780 | kr.18.39 |
| 100 | kr.0.34740 | kr.34.74 |
| 250 | kr.0.32232 | kr.80.58 |
| 500 | kr.0.30482 | kr.152.41 |
| 1.000 | kr.0.28891 | kr.288.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25738 | kr.1,286.90 |
| 10.000 | kr.0.24609 | kr.2,460.90 |
| 15.000 | kr.0.24008 | kr.3,601.20 |
| 25.000 | kr.0.23310 | kr.5,827.50 |
| 35.000 | kr.0.22884 | kr.8,009.40 |
| 50.000 | kr.0.22462 | kr.11,231.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

