
MCT06030D2000BP500 | |
|---|---|
DigiKey Part Number | 749-1704-2-ND - Tape & Reel (TR) 749-1704-1-ND - Cut Tape (CT) 749-1704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D2000BP500 |
Description | RES 200 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D2000BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.59600 | kr.5.96 |
| 25 | kr.0.55280 | kr.13.82 |
| 50 | kr.0.52120 | kr.26.06 |
| 100 | kr.0.49260 | kr.49.26 |
| 250 | kr.0.45700 | kr.114.25 |
| 500 | kr.0.43264 | kr.216.32 |
| 1.000 | kr.0.41032 | kr.410.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36653 | kr.1,832.65 |
| 10.000 | kr.0.35091 | kr.3,509.10 |
| 15.000 | kr.0.34262 | kr.5,139.30 |
| 25.000 | kr.0.33300 | kr.8,325.00 |
| 35.000 | kr.0.32714 | kr.11,449.90 |
| 50.000 | kr.0.32132 | kr.16,066.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

