
MCT06030D1781BP500 | |
|---|---|
DigiKey Part Number | 749-1703-2-ND - Tape & Reel (TR) 749-1703-1-ND - Cut Tape (CT) 749-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1781BP500 |
Description | RES 1.78K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1781BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.65920 | kr.16.48 |
| 50 | kr.0.62260 | kr.31.13 |
| 100 | kr.0.58840 | kr.58.84 |
| 250 | kr.0.54600 | kr.136.50 |
| 500 | kr.0.51710 | kr.258.55 |
| 1.000 | kr.0.49065 | kr.490.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43887 | kr.2,194.35 |
| 10.000 | kr.0.42045 | kr.4,204.50 |
| 15.000 | kr.0.41068 | kr.6,160.20 |
| 25.000 | kr.0.39935 | kr.9,983.75 |
| 35.000 | kr.0.39246 | kr.13,736.10 |
| 50.000 | kr.0.38562 | kr.19,281.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

