1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1501BP500

DigiKey Part Number
749-MCT06030D1501BP500TR-ND - Tape & Reel (TR)
749-MCT06030D1501BP500CT-ND - Cut Tape (CT)
749-MCT06030D1501BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D1501BP500
Description
RES 1.5K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1501BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D1501BP100Vishay1.240749-1701-1-NDkr.2.50000Parametric Equivalent
RG1608P-152-B-T5Susumu107.890RG16P1.5KBCT-NDkr.0.64000Direct
RT0603BRD071K5LYAGEO37.345YAG1570CT-NDkr.0.64000Direct
ERA-3APB152VPanasonic Industry4.724P1.5KAYCT-NDkr.1.73000Upgrade
ERA-3ARW152VPanasonic Industry7.921P1.5KBECT-NDkr.3.21000Upgrade
In-Stock: 1.367
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.60300kr.6.03
25kr.0.55880kr.13.97
50kr.0.52700kr.26.35
100kr.0.49810kr.49.81
250kr.0.46204kr.115.51
500kr.0.43742kr.218.71
1.000kr.0.41486kr.414.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37057kr.1,852.85
10.000kr.0.35479kr.3,547.90
15.000kr.0.34640kr.5,196.00
25.000kr.0.33667kr.8,416.75
35.000kr.0.33075kr.11,576.25
50.000kr.0.32487kr.16,243.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750