150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1500BP100

DigiKey Part Number
749-MCT06030D1500BP100TR-ND - Tape & Reel (TR)
749-MCT06030D1500BP100CT-ND - Cut Tape (CT)
749-MCT06030D1500BP100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D1500BP100
Description
RES 150 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1500BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D1500BP500Vishay12.218749-1700-1-NDkr.0.70000Parametric Equivalent
RG1608P-151-B-T5Susumu10.271RG16P150BCT-NDkr.0.63000Direct
RT0603BRD07150RLYAGEO50.556YAG1533CT-NDkr.0.63000Direct
In-Stock: 830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.04800kr.20.48
25kr.1.89680kr.47.42
50kr.1.79160kr.89.58
100kr.1.69340kr.169.34
250kr.1.57612kr.394.03
500kr.1.49636kr.748.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.42434kr.1,424.34
2.000kr.1.35977kr.2,719.54
3.000kr.1.32533kr.3,975.99
5.000kr.1.28526kr.6,426.30
7.000kr.1.26080kr.8,825.60
10.000kr.1.23646kr.12,364.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750