
MCT06030C5103FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C5103FP500TR-ND - Tape & Reel (TR) 749-MCT06030C5103FP500CT-ND - Cut Tape (CT) 749-MCT06030C5103FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C5103FP500 |
Description | MCT 0603-50 1% P5 510K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41800 | kr.4.18 |
| 50 | kr.0.29160 | kr.14.58 |
| 100 | kr.0.25230 | kr.25.23 |
| 500 | kr.0.18704 | kr.93.52 |
| 1.000 | kr.0.16693 | kr.166.93 |
| 2.500 | kr.0.14577 | kr.364.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13306 | kr.665.30 |
| 10.000 | kr.0.12260 | kr.1,226.00 |
| 15.000 | kr.0.11737 | kr.1,760.55 |
| 25.000 | kr.0.11158 | kr.2,789.50 |
| 35.000 | kr.0.10819 | kr.3,786.65 |
| 50.000 | kr.0.10494 | kr.5,247.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

